Filter Your Search
1 - 10 of 10 results
|
MSA-1105-TR1
Hewlett Packard Co
|
Check for Price | Transferred | 50 Ω | 13 dBm | 1.7 | 10 dB | YES | 1.3 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1.3 GHz | 50 MHz | 5.5 V | 70 mA | 85 °C | -25 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.145CIR | HEWLETT PACKARD CO | SL,4GW-LD,.145CIR | unknown | ||||||||||
|
MSA-1105-TR1
Avantek Inc
|
Check for Price | Transferred | YES | BIPOLAR | 5.5 V | 85 °C | -25 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.145CIR | AVANTEK INC | unknown | ||||||||||||||||||||||
|
MSA-1105-TR1G
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13 dBm | 1.7 | 10 dB | YES | 1.3 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 1.3 GHz | 50 MHz | 5.5 V | 70 mA | e3 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.145CIR | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | SL,4GW-LD,.145CIR | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||
|
MSA-1105-TR1G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 1.7 | 10 dB | YES | 1.3 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 1.3 GHz | 50 MHz | 5.5 V | 70 mA | e3 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.145CIR | Matte Tin (Sn) | BROADCOM LTD | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4 | unknown | EAR99 | 8542.33.00.01 | Avago Technologies | |||||
|
MSA-1105-TR1MCG
Broadcom Limited
|
Check for Price | Yes | Obsolete | YES | BIPOLAR | 1 | 5.5 V | 70 mA | e3 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.145CIR | Matte Tin (Sn) | BROADCOM LTD | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
MSA-1105-TR1MCG
Avago Technologies
|
Check for Price | Yes | Obsolete | YES | BIPOLAR | 1 | 5.5 V | 70 mA | e3 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.145CIR | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | SL,4GW-LD,.145CIR | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
MSA-1105-TR1
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 1.7 | 10 dB | YES | 1.3 GHz | WIDE BAND LOW POWER | BIPOLAR | 1.3 GHz | 50 MHz | 5.5 V | 70 mA | 85 °C | -25 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.145CIR | AGILENT TECHNOLOGIES INC | SL,4GW-LD,.145CIR | unknown | ||||||||||
|
MSA-1105-TR1G
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 50 Ω | 13 dBm | 1.7 | 10 dB | 1.3 GHz | WIDE BAND LOW POWER | 1.3 GHz | 50 MHz | e3 | COMPONENT | Tin (Sn) | AGILENT TECHNOLOGIES INC | unknown | |||||||||||||||||||
|
MSA-1105-TR1
Avago Technologies
|
Check for Price | No | No | Obsolete | 50 Ω | 13 dBm | 1.7 | 10 dB | YES | 1.3 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 1.3 GHz | 50 MHz | 5.5 V | 70 mA | e0 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.145CIR | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | SL,4GW-LD,.145CIR | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||
|
MSA-1105-TR1
Broadcom Limited
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 1.7 | 10 dB | YES | 1.3 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 1.3 GHz | 50 MHz | 5.5 V | 70 mA | e0 | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.145CIR | Tin/Lead (Sn/Pb) | BROADCOM LTD | PLASTIC, SURFACE MOUNT PACKAGE-4 | unknown | EAR99 | 8542.33.00.01 | Avago Technologies |