Filter Your Search
1 - 7 of 7 results
|
MSD6100RLRAG
Rochester Electronics LLC
|
Check for Price | No | Active | 200 mA | 4 ns | 625 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | COMMERCIAL | O-PBCY-T3 | e1 | TO-92 | NOT SPECIFIED | 260 | 40 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | 3 | CASE 29-11 | unknown | |||||||||||
|
MSD6100RLRA
Rochester Electronics LLC
|
Check for Price | Yes | Active | 200 mA | 4 ns | 625 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | COMMERCIAL | O-PBCY-T3 | e0 | TO-92 | NOT SPECIFIED | 240 | 30 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | CASE 29-11, TO-226AA, 3 PIN | 3 | CASE 29-11 | unknown | |||||||||||
|
MSD6100RLRA
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 200 mA | 820 mV | 4 ns | 625 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | 500 mA | Not Qualified | O-PBCY-T3 | e0 | TO-92 | 135 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | PLASTIC, CASE 29-04, TO-226AA, 3 PIN | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
MSD6100RLRA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | 820 mV | 4 ns | RECTIFIER DIODE | NO | 100 V | 500 mA | e0 | 135 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||
|
MSD6100RLRA
Motorola Mobility LLC
|
Check for Price | Transferred | 200 mA | 820 mV | 4 ns | 625 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | 500 mA | Not Qualified | O-PBCY-T3 | e0 | TO-92 | 135 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92 | O-PBCY-T3 | 3 | CASE 29-04 | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
MSD6100RLRA
onsemi
|
Check for Price | No | Obsolete | 200 mA | 820 mV | 4 ns | 625 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | GENERAL PURPOSE | 500 mA | Not Qualified | O-PBCY-T3 | e0 | TO-92 | 135 °C | 235 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 | CASE 29-11, TO-226AA, 3 PIN | 3 | CASE 29-11 | not_compliant | EAR99 | 8541.10.00.70 | ||||||
|
MSD6100RLRAG
onsemi
|
Check for Price | Yes | Obsolete | 200 mA | 820 mV | 4 ns | 625 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | GENERAL PURPOSE | 500 mA | Not Qualified | O-PBCY-T3 | e1 | TO-92 | 135 °C | 260 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | 3 | 29-11 | not_compliant | EAR99 | 8541.10.00.70 | onsemi |