Filter Your Search
1 - 5 of 5 results
|
MSK707HSD
MS Kennedy Corporation
|
Check for Price | Obsolete | MS KENNEDY CORP | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
MSK707
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µV | 4500 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 190000 | O-MBCY-W12 | Not Qualified | e4 | 85 °C | -40 °C | 12 | METAL | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | MS KENNEDY CORP | TO-8, 12 PIN | unknown | EAR99 | 8542.33.00.01 | TO-8 | 12 | |||
|
MSK707SD
MS Kennedy Corporation
|
Check for Price | Obsolete | MS KENNEDY CORP | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
MSK707E
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Obsolete | 75 µV | 4500 V/us | 40 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 220000 | O-MBCY-W12 | Not Qualified | e4 | 125 °C | -55 °C | 12 | METAL | ROUND | CYLINDRICAL | NO | GOLD OVER NICKEL | WIRE | BOTTOM | MS KENNEDY CORP | , | unknown | EAR99 | 8542.33.00.01 | TO-8 | 12 | |||
|
MSK707H
MS Kennedy Corporation
|
Check for Price | Yes | Yes | Obsolete | 75 µV | 4500 V/us | 40 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 220000 | O-MBCY-W12 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | METAL | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | MS KENNEDY CORP | , | unknown | EAR99 | 8542.33.00.01 | TO-8 | 12 |