Filter Your Search
1 - 10 of 18 results
|
MSM5117400B-70TS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 70 ns | 2048 | FAST PAGE DRAM | COMMON | 4000000 | 4.1943 M | 3-STATE | NO | 1 mA | 100 µA | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSOP, TSOP24/26,.36 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MSM5117400B-60TS-L
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 60 ns | 2048 | FAST PAGE DRAM | COMMON | 4000000 | 4.1943 M | 3-STATE | YES | NO | 1 mA | 110 µA | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSOP, TSOP24/26,.36 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM5117400B-70TS-L
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 70 ns | 2048 | FAST PAGE DRAM | COMMON | 4000000 | 4.1943 M | 3-STATE | YES | NO | 1 mA | 100 µA | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSOP, TSOP24/26,.36 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM5117400B-60SJ
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.15 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 24 | |||||||||||
|
MSM5117400B-50TS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 50 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2, | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 26 | |||||||||||
|
MSM5117400B-50TS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 50 ns | 2048 | FAST PAGE DRAM | COMMON | 4000000 | 4.1943 M | 3-STATE | NO | 1 mA | 120 µA | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP | TSOP24/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSOP, TSOP24/26,.36 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MSM5117400B-50TS-L
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 50 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2, | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 26 | |||||||||||
|
MSM5117400B-70SJ
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 70 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.15 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 24 | |||||||||||
|
MSM5117400B-70TS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 70 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2, | unknown | EAR99 | 8542.32.00.02 | TSOP2 | 26 | |||||||||||
|
MSM5117400B-70SJ
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 70 ns | 2048 | FAST PAGE DRAM | COMMON | 4000000 | 4.1943 M | 3-STATE | NO | 1 mA | 100 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOJ, SOJ24/26,.34 | unknown | EAR99 | 8542.32.00.02 |