Filter Your Search
1 - 2 of 2 results
|
MSM5117805D-70TS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | 2048 | EDO DRAM | COMMON | 2000000 | 2.0972 M | 3-STATE | NO | 1 mA | 80 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP | TSOP28,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSOP, TSOP28,.46 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM5117805D-70TS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2, | unknown | EAR99 | 8542.32.00.02 | TSOP | 28 |