Filter Your Search
1 - 10 of 32 results
|
MSM518222-30JS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | MEMORY CIRCUIT | INTERNAL 512 ROWS X 512 COLUMN X 8 BITS; SELF REFRESH | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.41 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ | 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
MSM518222A-30GS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | MEMORY CIRCUIT | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.5 mm | 18.5 mm | 8.8 mm | LAPIS SEMICONDUCTOR CO LTD | SOIC | SOP, SOP28,.45 | 28 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MSM518222-40ZS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | MEMORY CIRCUIT | INTERNAL 512 ROWS X 512 COLUMN X 8 BITS; SELF REFRESH | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 36 mm | 2.8 mm | OKI ELECTRIC INDUSTRY CO LTD | ZIP | ZIP, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
MSM518222A-30JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | MEMORY CIRCUIT | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.41 mm | 10.16 mm | LAPIS SEMICONDUCTOR CO LTD | SOJ | SOJ, SOJ28,.44 | 28 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MSM518222A-30GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | MEMORY CIRCUIT | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 18.5 mm | 8.8 mm | OKI ELECTRIC INDUSTRY CO LTD | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
MSM518222-40GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | MEMORY CIRCUIT | 1 | 256000 | 262.144 k | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 18.5 mm | 8.8 mm | OKI ELECTRIC INDUSTRY CO LTD | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
MSM518222-30GS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | MEMORY CIRCUIT | 1 | 256000 | 262.144 k | SYNCHRONOUS | 5 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.5 mm | 18.5 mm | 8.8 mm | LAPIS SEMICONDUCTOR CO LTD | SOIC | SOP, SOP28,.45 | 28 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MSM518222A-30ZS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | MEMORY CIRCUIT | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 36 mm | 2.8 mm | OKI ELECTRIC INDUSTRY CO LTD | ZIP | ZIP, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
MSM518222A-40ZS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | MEMORY CIRCUIT | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5 mA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | ZIP | ZIP28,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 36 mm | 2.8 mm | LAPIS SEMICONDUCTOR CO LTD | ZIP | ZIP, ZIP28,.1 | 28 | unknown | EAR99 | 8542.32.00.71 | ||||
|
MSM518222-40JS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | MEMORY CIRCUIT | INTERNAL 512 ROWS X 512 COLUMN X 8 BITS; SELF REFRESH | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.41 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.71 |