Filter Your Search
1 - 2 of 2 results
|
MSM51V16805B-60JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 60 ns | 4096 | EDO DRAM | COMMON | 2000000 | 2.0972 M | 3-STATE | NO | 500 µA | 130 µA | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOJ, SOJ28,.44 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM51V16805B-60JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 18.41 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 28 |