Filter Your Search
1 - 2 of 2 results
![]() |
MSM51V17400F-60SJ
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 90 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.15 mm | 7.62 mm | LAPIS SEMICONDUCTOR CO LTD | SOJ | SOJ, SOJ24/26,.34 | 24 | unknown | EAR99 | 8542.32.00.02 | ||
![]() |
MSM51V17400F-60SJ
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 60 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 17.15 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.02 |