Filter Your Search
1 - 2 of 2 results
|
MSM51V4222C-30RD
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | 30 ns | MEMORY CIRCUIT | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3 mA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.5 mm | 2.8 mm | LAPIS SEMICONDUCTOR CO LTD | ZIP | ZIP, ZIP20,.1 | 20 | unknown | EAR99 | 8542.32.00.71 | ||
|
MSM51V4222C-30RD
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | MEMORY CIRCUIT | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.5 mm | 2.8 mm | OKI ELECTRIC INDUSTRY CO LTD | ZIP | ZIP, | 20 | unknown | EAR99 | 8542.32.00.71 |