Filter Your Search
1 - 2 of 2 results
|
MSM51V4260-10TS-L
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 100 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | YES | NO | 500 µA | 80 µA | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSOP, TSOP40/44,.46,32 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM51V4260-10TS-L
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 100 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2, | unknown | EAR99 | 8542.32.00.02 | TSOP | 44 |