Filter Your Search
1 - 3 of 3 results
|
MSM531001BTS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 120 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.6 V | 2.7 V | CMOS | R-PDSO-G32 | Not Qualified | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | OKI ELECTRIC INDUSTRY CO LTD | TSOP | SOP, | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
MSM531001BTS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 50 µA | 25 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSSOP, TSSOP32,.56,20 | unknown | EAR99 | 8542.32.00.71 | ||||||||
|
MSM531001B-TS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | MASK ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP | TSOP1, | 32 | unknown |