Filter Your Search
1 - 3 of 3 results
|
MSM531632CGS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 1MX16 | 150 ns | MASK ROM | 8 | 1000000 | 1.0486 M | 10 µA | 30 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOP, SOP44,.63 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
![]() |
MSM531632C-GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 150 ns | MASK ROM | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 28.15 mm | 13 mm | OKI ELECTRIC INDUSTRY CO LTD | SOP, | unknown | SOIC | 44 | ||||||||||
![]() |
MSM531632CGS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 140 ns | MASK ROM | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 2.7 V | CMOS | R-PDSO-G44 | Not Qualified | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.15 mm | 13 mm | OKI ELECTRIC INDUSTRY CO LTD | SOP, | unknown | EAR99 | 8542.32.00.71 | SOIC | 44 |