Filter Your Search
1 - 9 of 9 results
![]() |
MSM532021B-GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 100 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 21 mm | 11 mm | OKI ELECTRIC INDUSTRY CO LTD | SOIC | SOP, | 32 | unknown | ||||||||||
|
MSM532021BRS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 70 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 50 µA | 40 µA | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
![]() |
MSM532021BGS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 140 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 2.7 V | CMOS | R-PDSO-G32 | Not Qualified | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 21 mm | 11 mm | OKI ELECTRIC INDUSTRY CO LTD | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
![]() |
MSM532021B-TS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 100 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP | TSOP1, | 32 | unknown | ||||||||||
|
MSM532021BGS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 100 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 50 µA | 40 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOP, SOP32,.56 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
![]() |
MSM532021BRS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 140 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 2.7 V | CMOS | R-PDIP-T32 | Not Qualified | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.66 mm | 15.24 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
![]() |
MSM532021B-RS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 100 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.05 mm | 41.7 mm | 15.24 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 32 | unknown | ||||||||||
|
MSM532021BTS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 200 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 50 µA | 15 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSSOP, TSSOP32,.56,20 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
![]() |
MSM532021BTS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 140 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 2.7 V | CMOS | R-PDSO-G32 | Not Qualified | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | OKI ELECTRIC INDUSTRY CO LTD | TSOP | SOP, | 32 | unknown | EAR99 | 8542.32.00.71 |