Filter Your Search
1 - 9 of 9 results
|
MSM80C86A-10JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 10 MHz | 0 | 16 | 20 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.55 mm | 16.59 mm | 16.59 mm | OKI ELECTRIC INDUSTRY CO LTD | QFJ | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||
|
MSM80C86A-10GS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 10 MHz | 0 | 16 | 20 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 15 mm | 19 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 56 | unknown | 8542.31.00.01 | ||||||
|
MSM80C86A-10JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16 | 10 MHz | 16 | 20 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.55 mm | 16.59 mm | 16.59 mm | LAPIS SEMICONDUCTOR CO LTD | QFJ | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||||
|
MSM80C86A-10GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 10 MHz | 0 | 16 | 20 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.3 mm | 15 mm | 19 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 56 | unknown | 8542.31.00.01 | ||||||
|
MSM80C86A-10RS
OKI Electric Industry Co Ltd
|
Check for Price | No | Obsolete | 16 | 10 MHz | 0 | 16 | 20 | 10 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.98 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||
|
MSM80C86A-10RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16 | 10 MHz | 16 | 20 | 10 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.98 mm | LAPIS SEMICONDUCTOR CO LTD | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||
|
MSM80C86A-10GS-VK
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 10 MHz | 0 | 16 | 20 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.3 mm | 15 mm | 19 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 56 | unknown | 8542.31.00.01 | ||||||
|
MSM80C86A-10GS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 16 | 10 MHz | 16 | 20 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.8X.94,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.3 mm | 15 mm | 19 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP56,.8X.94,40 | 56 | unknown | 8542.31.00.01 | |||||||
|
MSM80C86A-10GS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16 | 10 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 100 mA | COMMERCIAL | S-PQFP-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.53X.57 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP56,.53X.57 | unknown | 8542.31.00.01 |