Filter Your Search
1 - 2 of 2 results
|
MSP1B100R0FR10E3
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 Ω | 1 % | 1 W | 2715 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | YES | 50 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | J BEND | 3.9 mm | 6.8 mm | 3.8 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2715 | compliant | EAR99 | 8533.21.00.80 | ||
|
MSP1B100R0FR10E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 1 % | 1 W | 2715 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | YES | 50 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | J BEND | 3.9 mm | 6.8 mm | 3.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |