Filter Your Search
1 - 2 of 2 results
|
MSP2B1R100JR10E3
Vishay Intertechnologies
|
$5.2858 | Yes | Active | 1.1 Ω | 5 % | 2 W | 4528 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | YES | 120 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | J BEND | 5 mm | 11.4 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
MSP2B1R100JR10E3
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1.1 Ω | 5 % | 2 W | 4528 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | YES | 120 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | J BEND | 5 mm | 11.4 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4528 | compliant | EAR99 | 8533.21.00.80 |