Filter Your Search
1 - 8 of 8 results
|
MSPSMBG11CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.38 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.5 V | 600 W | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MSPSMBG11CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 20.1 V | 1.38 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 13.5 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MSPSMBG11CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 20.1 V | 1.38 W | 13.55 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 14.9 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MSPSMBG11C
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.38 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 14.9 V | 600 W | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MSPSMBG11CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.38 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 14.9 V | 600 W | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MSPSMBG11CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 20.1 V | 1.38 W | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.5 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MSPSMBG11CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 20.1 V | 1.38 W | 13.55 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 14.9 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MSPSMBG11CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.38 W | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.5 V | 600 W | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 |