Filter Your Search
1 - 4 of 4 results
|
MSS20,046-E25
MACOM
|
Check for Price | Yes | Active | 35 mA | 0.2 pF | 18 GHz | 100 mW | SILICON | 800 mV | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | KU BAND | 500 mV | ZERO BARRIER | Not Qualified | S-CXMW-F2 | e4 | 150 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROWAVE | GOLD | FLAT | UNSPECIFIED | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.60 | |||||||||||
|
MSS20-046-E25
MACOM
|
Check for Price | Yes | Active | 35 mA | 0.2 pF | 18 GHz | 100 mW | SILICON | 800 mV | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | KU BAND | 500 mV | ZERO BARRIER | Not Qualified | S-CXMW-F2 | e4 | 150 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROWAVE | GOLD | FLAT | UNSPECIFIED | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.60 | CERAMIC, CASE E25, 2 PIN | ||||||||||
|
MSS20,046-E25
Cobham Semiconductor Solutions
|
Check for Price | Yes | Yes | Transferred | 0.18 pF | 18 GHz | SILICON | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | LOW NOISE | KU BAND | 2 kΩ | 1 kΩ | 100 mW | 58 dBm | ZERO BARRIER | Not Qualified | S-CDMW-F2 | e4 | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROWAVE | GOLD | FLAT | DUAL | AEROFLEX/METELICS INC | unknown | EAR99 | 8541.10.00.60 | S-CDMW-F2 | 2 | CASE E25 | |||||||
|
MSS20,046-E25
Cobham PLC
|
Check for Price | Yes | Transferred | 0.18 pF | 18 GHz | SILICON | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | LOW NOISE | KU BAND | 2 kΩ | 1 kΩ | 100 mW | 58 dBm | ZERO BARRIER | Not Qualified | S-CDMW-F2 | e4 | 150 °C | 2 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROWAVE | GOLD | FLAT | DUAL | COBHAM PLC | unknown | EAR99 | 8541.10.00.60 | S-CDMW-F2 |