Filter Your Search
1 - 10 of 216 results
|
MT72JSZS2G72PZ-1G4XX
Micron Technology Inc
|
Check for Price | Obsolete | 154.6188 Gbit | 72 | 2GX72 | 1.5 V | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | 1 | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | e4 | 70 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 7.25 mm | MICRON TECHNOLOGY INC | DIMM | HALOGEN FREE, RDIMM-240 | 240 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||||
|
MT72KSZS2G72PZ-1G4XX
Micron Technology Inc
|
Check for Price | Obsolete | 154.6188 Gbit | 72 | 2GX72 | 1.35 V | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | e4 | 70 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | HALOGEN FREE, DIMM-240 | 240 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||||||||
|
MT72KDZQ4G72PZ-1G1XX
Micron Technology Inc
|
Check for Price | Obsolete | 309.2376 Gbit | 72 | 4GX72 | 1.35 V | FOUR BANK PAGE BURST | DDR DRAM MODULE | SELF REFRESH; IT ALSO REQUIRES 1.5V NOM; WD-MAX | 1 | 1 | 4000000000 | 4.295 G | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | COMMERCIAL | R-XDMA-N240 | 70 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 18.9 mm | 133.35 mm | 4.5 mm | MICRON TECHNOLOGY INC | RDIMM-240 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||||||||||
|
MT72HTS2G72PY-667XX
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 154.6188 Gbit | 72 | 2GX72 | 1.8 V | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | e4 | 70 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM, | 240 | unknown | EAR99 | 8542.32.00.36 | ||||||||||||||||||
|
MT72KGF4G72LZ-1G6XX
Micron Technology Inc
|
Check for Price | Obsolete | 309.2376 Gbit | 72 | 4GX72 | 1.35 V | MULTI BANK PAGE BURST | DDR DRAM MODULE | SELF REFRESH; IT ALSO REQUIRES 1.5V NOM; WD-MAX | 1 | 1 | 4000000000 | 4.295 G | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | COMMERCIAL | R-XDMA-N240 | 70 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 42.15 mm | 133.35 mm | 5.27 mm | MICRON TECHNOLOGY INC | LRDIMM-240 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||||||||||
|
MT72HTS1G72PY-40EE1
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.8 V | 600 ps | 200 MHz | 8192 | COMMON | 1000000000 | 1.0737 G | 3-STATE | 594 mA | 5.652 mA | CMOS | COMMERCIAL | R-PDMA-N240 | Not Qualified | e3 | 1 | 70 °C | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | NO LEAD | 1 mm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM240,40 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||||||
|
MT72038D
Cobham PLC
|
Check for Price | Obsolete | 2.6 mA | CMOS | MILITARY | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | COBHAM PLC | unknown | EAR99 | 8542.39.00.01 | 4.5 V | ||||||||||||||||||||||||||||||||||
|
MT72HTS2G72PY-53EA1
Micron Technology Inc
|
Check for Price | Yes | Active | 154.6188 Gbit | 72 | 2GX72 | 1.8 V | 500 ps | 266 MHz | 8192 | COMMON | 2000000000 | 2.1475 G | 3-STATE | 576 mA | 5.832 mA | CMOS | COMMERCIAL | R-PDMA-N240 | Not Qualified | 70 °C | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM240,40 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
MT72HTS2G72PY-40EA1
Micron Technology Inc
|
Check for Price | Yes | Active | 154.6188 Gbit | 72 | 2GX72 | 1.8 V | 600 ps | 200 MHz | 8192 | COMMON | 2000000000 | 2.1475 G | 3-STATE | 576 mA | 5.832 mA | CMOS | COMMERCIAL | R-PDMA-N240 | Not Qualified | 70 °C | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM240,40 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
MT72KSZS4G72PZ-1G4XX
Micron Technology Inc
|
Check for Price | Obsolete | 309.2376 Gbit | 72 | 4GX72 | 1.35 V | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | 1 | 1 | 4000000000 | 4.295 G | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | COMMERCIAL | R-XDMA-N240 | e4 | 70 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | 30.5 mm | 133.35 mm | 4 mm | MICRON TECHNOLOGY INC | DIMM | DIMM, | 240 | unknown | EAR99 | 8542.32.00.36 |