Filter Your Search
1 - 10 of 19 results
|
MT2118-G-A
Marktech Optoelectronics
|
$0.1008 | Active | SINGLE COLOR LED | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | Marktech Optoelectronics | ||||||||||||||||
|
MT211S-UR
Marktech Optoelectronics
|
Check for Price | No | Obsolete | 2.4 V | 660 nm | DIFFUSED | Red | 5 V | e0 | 70 °C | -25 °C | Tin/Lead (Sn/Pb) | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | ||||||||
|
MT2118HLG
Marktech Optoelectronics
|
Check for Price | No | Active | 3 V | 567 nm | 40 deg | DIFFUSED | Green | 5 V | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 8.7 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | ||||||
|
MT2117G
Marktech Optoelectronics
|
Check for Price | No | Active | 25 mA | 3 V | 567 nm | 54 deg | DIFFUSED | Green | 5 V | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 6.6 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | |||||
|
MT2110G
Marktech Optoelectronics
|
Check for Price | No | Obsolete | 25 mA | 3 V | 567 nm | 72 deg | DIFFUSED | Green | 5 V | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 7.1 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | |||||
|
MT211P-R
Marktech Optoelectronics
|
Check for Price | No | Active | 2.8 V | 700 nm | DIFFUSED | Red | 5 V | e0 | 70 °C | -25 °C | Tin/Lead (Sn/Pb) | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | ||||||||
|
MT2118-CUG
Marktech Optoelectronics
|
Check for Price | Contact Manufacturer | 30 mA | 3 V | 567 nm | 40 deg | DIFFUSED WHITE | Green | NO | 5 V | 85 °C | -25 °C | 8.7 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.80.00 | |||||||
|
MT2112G
Marktech Optoelectronics
|
Check for Price | No | Active | 3 V | 567 nm | 100 deg | DIFFUSED | Green | 5 V | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 6.3 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | ||||||
|
MT2118-G
Marktech Optoelectronics
|
Check for Price | Obsolete | 30 mA | 3 V | 567 nm | 44 deg | DIFFUSED | Green | NO | 5 V | 85 °C | -25 °C | 8.7 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.80.00 | |||||||
|
MT2116G
Marktech Optoelectronics
|
Check for Price | No | Obsolete | 25 mA | 3 V | 567 nm | DIFFUSED | Green | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 7 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 |