Filter Your Search
1 - 3 of 3 results
|
MT25QL128ABA1EW7-0SIT
Micron Technology Inc
|
$3.4032 | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 130 µA | 94 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.32.00.51 | Micron | ||
|
MT25QL128ABA1EW7-0SITTR
Micron Technology Inc
|
Check for Price | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 130 µA | 94 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.32.00.51 | ||||
|
MT25QL128ABA1EW7-MSIT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 130 µA | 94 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MICRON TECHNOLOGY INC | WDFN-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Micron |