Parametric results for: MT25QL256ABA1EW9-0SIT TR under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt25ql256aba1ew90sit
Select parts from the table below to compare.
Compare
Compare
MT25QL256ABA1EW9-0SIT
Micron Technology Inc
$6.4767 Yes Active 268.4355 Mbit 8 32MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 130 µA 94 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 e4 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.2 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm MICRON TECHNOLOGY INC WDFN-8 compliant EAR99 8542.32.00.51 Micron