Filter Your Search
1 - 1 of 1 results
![]() |
MT28C128564W18DFW-F70P85KBTWT
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 85 ns | MEMORY CIRCUIT | CELLULARRAM IS ORGANIZED AS 4M X 16; CONTAINS ADDITIONAL 4M X 16 FLASH | FLASH+SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 150 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B77 | Not Qualified | e1 | 85 °C | -25 °C | 77 | PLASTIC/EPOXY | LFBGA | BGA77,8X10,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | FBGA-77 | 77 | unknown | EAR99 | 8542.32.00.71 |