Filter Your Search
1 - 1 of 1 results
|
MT28F322D20FH-705BET
Micron Technology Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 2 V | 15 ns | FLASH | BOTTOM | YES | YES | 1 | 8,63 | 2000000 | 2.0972 M | SYNCHRONOUS | 8 words | PARALLEL | 1.8 V | 50 µA | 80 µA | 2.2 V | 1.8 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B58 | Not Qualified | e1 | 85 °C | -40 °C | 58 | PLASTIC/EPOXY | TFBGA | BGA58,8X11,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 12 mm | 7 mm | MICRON TECHNOLOGY INC | BGA | FBGA-58 | 58 | unknown | EAR99 | 8542.32.00.51 |