Filter Your Search
1 - 1 of 1 results
|
MT29C2G24MAKLAJG-75IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | MEMORY CIRCUIT | FLASH+SDRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B168 | Not Qualified | e1 | 85 °C | -40 °C | 168 | PLASTIC/EPOXY | VFBGA | BGA168,23X23,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 900 µm | 12 mm | 12 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA168,23X23,20 | 168 | unknown | EAR99 | 8542.32.00.71 |