Filter Your Search
1 - 2 of 2 results
|
MT29F16G08ADBCAH4:C
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 17.1799 Gbit | 8 | 256K | 2GX8 | 1.8 V | 30 ns | FLASH | YES | NO | 8K | 2000000000 | 2.1475 G | 4K words | PARALLEL | 1.8 V | YES | 50 µA | 20 µA | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 70 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Micron | ||||
|
MT29F16G08ADBCAH4-IT:C
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 17.1799 Gbit | 8 | 256K | 2GX8 | 1.8 V | 30 ns | FLASH | YES | NO | 8K | 2000000000 | 2.1475 G | 4K words | PARALLEL | 1.8 V | YES | 50 µA | 20 µA | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Micron | FBGA, BGA63,10X12,32 |