Parametric results for: MT29F2G08AADWP:D under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mt29f2g08aadwpd
Select parts from the table below to compare.
Compare
Compare
MT29F2G08AADWP:DTR
Micron Technology Inc
Check for Price Yes Obsolete 2.1475 Gbit 8 256MX8 3.3 V FLASH 1 256000000 268.4355 M ASYNCHRONOUS PARALLEL 3.3 V 3.6 V 2.7 V CMOS COMMERCIAL SLC NAND TYPE R-PDSO-G48 e3 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC LEAD FREE, TSOP1-48 compliant 3A991.B.1.A 8542.32.00.51
MT29F2G08AADWP:D
Micron Technology Inc
Check for Price Yes Obsolete 2.1475 Gbit 8 128K 256MX8 3.3 V 20 ns FLASH YES NO 1 2K 256000000 268.4355 M ASYNCHRONOUS 2K words PARALLEL 3.3 V YES 50 µA 35 µA 3.6 V 2.7 V CMOS COMMERCIAL NO SLC NAND TYPE R-PDSO-G48 Not Qualified e3 70 °C 260 30 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC LEAD FREE, TSOP1-48 unknown EAR99 8542.32.00.51 TSOP1 48