Filter Your Search
1 - 1 of 1 results
|
MT29F2G08ABBEAH4-IT:E
Micron Technology Inc
|
$2.3657 | Yes | Yes | Active | 2.1475 Gbit | 8 | 128K | 256MX8 | 1.8 V | 25 ns | FLASH | YES | NO | 1 | 2K | 256000000 | 268.4355 M | ASYNCHRONOUS | 2K words | PARALLEL | 1.8 V | YES | 50 µA | 20 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA63,10X12,32 | 63 | compliant | EAR99 | 8542.32.00.51 | Micron |