Filter Your Search
1 - 6 of 6 results
|
MT29F2G08ABBEAHC-IT:E
Micron Technology Inc
|
$2.9700 | Yes | Yes | Active | 2.1475 Gbit | 8 | 128K | 256MX8 | 1.8 V | 25 ns | FLASH | YES | NO | 1 | 2K | 256000000 | 268.4355 M | ASYNCHRONOUS | 2K words | PARALLEL | 1.8 V | YES | 50 µA | 20 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 10.5 mm | MICRON TECHNOLOGY INC | VFBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | Micron | |||||||
|
MT29F2G08ABBEAHC-AIT:E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 8 | 128K | 256MX8 | 1.8 V | 25 ns | FLASH | YES | NO | 1 | 2K | 256000000 | 268.4355 M | ASYNCHRONOUS | 2K words | PARALLEL | 1.8 V | YES | 50 µA | 20 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 10.5 mm | MICRON TECHNOLOGY INC | VFBGA-63 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
MT29F2G08ABBEAHC:ETR
Micron Technology Inc
|
Check for Price | Obsolete | 2.1475 Gbit | 8 | 256MX8 | 1.8 V | FLASH | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PBGA-B63 | e1 | 70 °C | 63 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 10.5 mm | MICRON TECHNOLOGY INC | 10.50 X 13 MM, 1 MM HEIGHT, VFBGA-63 | unknown | EAR99 | 8542.32.00.51 | BGA | 63 | |||||||||||||||||||||
|
MT29F2G08ABBEAHC-IT:ETR
Micron Technology Inc
|
Check for Price | Active | 2.1475 Gbit | 8 | 256MX8 | 1.8 V | FLASH | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | e1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 10.5 mm | MICRON TECHNOLOGY INC | 10.50 X 13 MM, 1 MM HEIGHT, VFBGA-63 | compliant | EAR99 | 8542.32.00.51 | BGA | 63 | ||||||||||||||||||||
|
MT29F2G08ABBEAHC:E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 8 | 128K | 256MX8 | 1.8 V | 25 ns | FLASH | YES | NO | 1 | 2K | 256000000 | 268.4355 M | ASYNCHRONOUS | 2K words | PARALLEL | 1.8 V | YES | 50 µA | 20 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 70 °C | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 10.5 mm | MICRON TECHNOLOGY INC | 10.50 X 13 MM, 1 MM HEIGHT, VFBGA-63 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
MT29F2G08ABBEAHC-IT
Micron Technology Inc
|
Check for Price | Yes | Active | 2.1475 Gbit | 8 | 128K | 256MX8 | 1.8 V | 25 ns | FLASH | YES | 1 | 2K | 256000000 | 268.4355 M | ASYNCHRONOUS | 2K words | PARALLEL | 1.8 V | YES | 100 µA | 35 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | LFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.25 mm | 13 mm | 10.5 mm | MICRON TECHNOLOGY INC | VFBGA-63 | compliant | EAR99 | 8542.32.00.51 |