Filter Your Search
1 - 2 of 2 results
|
MT29F2G16ABAEAWP-AIT:E
Micron Technology Inc
|
$4.0524 | Yes | Active | 2.1475 Gbit | 16 | 64K | 128MX16 | 3.3 V | 25 ns | FLASH | YES | NO | 1 | 2K | 128000000 | 134.2177 M | ASYNCHRONOUS | 1K words | PARALLEL | 3.3 V | YES | 100 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1-48 | compliant | EAR99 | 8542.32.00.51 | Micron | ||
|
MT29F2G16ABAEAWP-AIT:ETR
Micron Technology Inc
|
Check for Price | Active | 2.1475 Gbit | 16 | 128MX16 | 3.3 V | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1-48 | compliant | EAR99 | 8542.32.00.51 |