Filter Your Search
1 - 1 of 1 results
|
MT29F4G01ABBFD12-AAT:F
Micron Technology Inc
|
$4.6600 | Active | 4.295 Gbit | 8 | 512MX8 | 1.8 V | 83 MHz | FLASH | CONFIGURABLE AS 4G X 1 | 2 | 10 | 100000 Write/Erase Cycles | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 50 µA | 35 µA | 1.95 V | 1.7 V | CMOS | SLC NAND TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | e1 | 105 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | TBGA-24 | compliant | Micron |