Filter Your Search
1 - 1 of 1 results
|
MT29F8G08ABABAWP-IT:B
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8.5899 Gbit | 8 | 512K | 1GX8 | 3.3 V | FLASH | YES | NO | 10 | 100000 Write/Erase Cycles | 1 | 2K | 1000000000 | 1.0737 G | ASYNCHRONOUS | 3-STATE | 4K words | PARALLEL | YES | 50 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | compliant | 3A991.B.1.A | 8542.32.00.51 | Micron |