Parametric results for: MT29F8G08ABACAWP:C under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt29f8g08abacawpc
Select parts from the table below to compare.
Compare
Compare
MT29F8G08ABACAWP:C
Micron Technology Inc
Check for Price Yes Obsolete 8.5899 Gbit 8 256K 1GX8 3.3 V FLASH YES NO 1 4K 1000000000 1.0737 G ASYNCHRONOUS 4K words PARALLEL YES 100 µA 35 µA 3.6 V 2.7 V CMOS COMMERCIAL NO SLC NAND TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSSOP, TSSOP48,.8,20 compliant EAR99 8542.32.00.51 Micron