Filter Your Search
1 - 2 of 2 results
|
MT29F8G08ABACAWP-IT:C
Micron Technology Inc
|
$6.6011 | Yes | Yes | Active | 8.5899 Gbit | 8 | 256K | 1GX8 | 3.3 V | EEPROM CARD | YES | NO | 1 | 4K | 1000000000 | 1.0737 G | ASYNCHRONOUS | 4K words | PARALLEL | 2.7 V | YES | 100 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | LEAD FREE, PLASTIC, TSOP1-48 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | Micron | ||||
|
MT29F8G08ABACAWP-IT:CTR
Micron Technology Inc
|
Check for Price | Active | 8.5899 Gbit | 8 | 128K | 1GX8 | 3.3 V | FLASH | YES | NO | 10 | 100000 Write/Erase Cycles | 1 | 8K | 1000000000 | 1.0737 G | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 100 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 |