Filter Your Search
1 - 3 of 3 results
|
MT29F8G08ADBDAH4-AAT:D
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 8 | 1GX8 | FLASH | 1000000000 | 1.0737 G | INDUSTRIAL | SLC NAND TYPE | 105 °C | -40 °C | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | 2020-07-10 | Micron | ||||||||||||||||||||||||||||||||||||||||||
|
MT29F8G08ADBDAH4:D
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8.5899 Gbit | 8 | 128K | 1GX8 | 1.8 V | 25 ns | FLASH | YES | NO | 1 | 8K | 1000000000 | 1.0737 G | ASYNCHRONOUS | 2K words | PARALLEL | YES | 50 µA | 20 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 70 °C | 260 | 30 | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | VFBGA, BGA63,10X12,32 | |||||||||
|
MT29F8G08ADBDAH4-IT:D
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8.5899 Gbit | 8 | 128K | 1GX8 | 1.8 V | 25 ns | FLASH | YES | NO | 1 | 8K | 1000000000 | 1.0737 G | ASYNCHRONOUS | 2K words | PARALLEL | YES | 50 µA | 20 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Micron | VFBGA, BGA63,10X12,32 | BGA | 63 |