Filter Your Search
1 - 2 of 2 results
|
MT29F8G16ADADAH4-IT:D
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8.5899 Gbit | 16 | 64K | 512MX16 | 3.3 V | 25 ns | FLASH | YES | NO | 1 | 8K | 512000000 | 536.8709 M | ASYNCHRONOUS | 1K words | PARALLEL | 3.3 V | YES | 100 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | MICRON TECHNOLOGY INC | VFBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | Micron | ||
|
MT29F8G16ADADAH4:D
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 16 | 64K | 512MX16 | 25 ns | FLASH | YES | NO | 8K | 512000000 | 536.8709 M | 1K words | PARALLEL | YES | 50 µA | 20 µA | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 70 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 |