Filter Your Search
1 - 1 of 1 results
|
MT35XU02GCBA1G12-0AUT
Micron Technology Inc
|
Check for Price | Yes | Active | 2.1475 Gbit | 1 | 2GX1 | 1.8 V | 166 MHz | FLASH | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | SERIAL | 1.8 V | 2 V | 1.7 V | CMOS | AUTOMOTIVE | R-PBGA-B24 | e1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | TBGA, | compliant | EAR99 | 8542.32.00.51 |