Filter Your Search
1 - 1 of 1 results
|
MT35XU02GCBA2G12-0SIT
Micron Technology Inc
|
Check for Price | Yes | Active | 2.1475 Gbit | 8 | 256MX8 | 1.8 V | 200 MHz | FLASH | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | SERIAL | 1.8 V | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | e1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | TBGA-24 | compliant | EAR99 | 8542.32.00.51 |