Parametric results for: MT40A512M16LY-062EIT:E under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt40a512m16ly062eite
Select parts from the table below to compare.
Compare
Compare
MT40A512M16LY-062EIT:E
Micron Technology Inc
Check for Price Yes Obsolete 8.5899 Gbit 16 512MX16 1.2 V 65536 MULTI BANK PAGE BURST DDR4 DRAM AUTO/SELF REFRESH COMMON 8 1 1 512000000 536.8709 M SYNCHRONOUS NO YES 1.26 V 1.14 V CMOS INDUSTRIAL R-PBGA-B96 e1 3 95 °C -40 °C NOT SPECIFIED NOT SPECIFIED 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 13.5 mm 7.5 mm MICRON TECHNOLOGY INC TFBGA, compliant EAR99 8542.32.00.36 Micron