Parametric results for: MT41K256M16TW-107 AAT:P TR under DRAMs

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: mt41k256m16tw
Select parts from the table below to compare.
Compare
Compare
MT41K256M16TW-107:P
Micron Technology Inc
$6.6088 Yes Active 4.295 Gbit 16 256MX16 1.35 V MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.45 V 1.283 V CMOS OTHER R-PBGA-B96 95 °C 260 30 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC FBGA-96 not_compliant EAR99 8542.32.00.36 Micron
MT41K256M16TW-093:P
Micron Technology Inc
$6.7006 Yes Yes Active 4.295 Gbit 16 256MX16 1.35 V MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.45 V 1.283 V CMOS OTHER R-PBGA-B96 e1 95 °C 260 30 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC TFBGA, compliant EAR99 8542.32.00.36 Micron
MT41K256M16TW-107XIT:P
Micron Technology Inc
Check for Price Yes Active 4.295 Gbit 16 256MX16 1.35 V MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.45 V 1.283 V CMOS R-PBGA-B96 e1 85 °C -40 °C 96 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL BOTTOM MICRON TECHNOLOGY INC BGA, compliant EAR99 8542.32.00.36
MT41K256M16TW-107:P/TR
Micron Technology Inc
Check for Price Active 4.295 Gbit 16 256MX16 1.35 V 934.5 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM COMMON 8 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 8 12 mA 147 µA 1.45 V 1.283 V CMOS OTHER R-PBGA-B96 e1 95 °C 260 30 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC , unknown EAR99 8542.32.00.36
MT41K256M16TW-107AAT:P
Micron Technology Inc
Check for Price Yes Active 4.295 Gbit 16 256MX16 1.35 V 934.57 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY COMMON 8 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 8 12 mA 147 µA 1.45 V 1.283 V CMOS INDUSTRIAL R-PBGA-B96 e1 105 °C -40 °C 260 AEC-Q100 30 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC compliant EAR99 8542.32.00.36
MT41K256M16TW-107AT:P
Micron Technology Inc
Check for Price Obsolete 4.295 Gbit 16 256MX16 1.35 V MULTI BANK PAGE BURST DDR DRAM AUTO/SELF REFRESH 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.45 V 1.283 V CMOS INDUSTRIAL R-PBGA-B96 105 °C -40 °C 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC FBGA-96 compliant EAR99 8542.32.00.36 2018-10-26
MT41K256M16TW-107IT:PTR
Micron Technology Inc
Check for Price Yes Active 4.295 Gbit 16 256MX16 1.35 V 20 ns MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.45 V 1.283 V CMOS R-PBGA-B96 260 30 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC 8 X 14 MM, ROHS COMPLIANT, FBGA-96 not_compliant EAR99 8542.32.00.36
MT41K256M16TW-107IT:P
Micron Technology Inc
Check for Price Yes Active 4.295 Gbit 16 256MX16 1.35 V 20 ns MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY 1 1 256000000 268.4355 M SYNCHRONOUS YES 1.45 V 1.283 V CMOS R-PBGA-B96 260 30 96 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC FBGA-96 not_compliant EAR99 8542.32.00.36 Micron
MT41K256M16TW-107AUT:P
Micron Technology Inc
Check for Price Yes Active 4.295 Gbit 16 256MX16 1.35 V 934.57 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY COMMON 8 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 8 12 mA 147 µA 1.45 V 1.283 V CMOS AUTOMOTIVE R-PBGA-B96 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC TFBGA, compliant EAR99 8542.32.00.36 Micron
MT41K256M16TW-107AIT:P
Micron Technology Inc
Check for Price Yes Active 4.295 Gbit 16 256MX16 1.35 V 934.57 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY COMMON 8 1 1 256000000 268.4355 M SYNCHRONOUS 3-STATE YES 8 12 mA 147 µA 1.45 V 1.283 V CMOS INDUSTRIAL R-PBGA-B96 95 °C -40 °C 260 AEC-Q100 30 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC TFBGA, compliant EAR99 8542.32.00.36