Filter Your Search
1 - 2 of 2 results
|
MT41K512M16HA-125AIT:A
Micron Technology Inc
|
Check for Price | Obsolete | 8.5899 Gbit | 16 | 512MX16 | 1.35 V | 225 ps | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 8 | 11 mA | 220 µA | 1.45 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B96 | e1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 9 mm | MICRON TECHNOLOGY INC | FBGA-96 | unknown | EAR99 | 8542.32.00.36 | |||
|
MT41K512M16HA-125AIT:ATR
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 16 | 512MX16 | 1.35 V | 225 ps | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 8 | 11 mA | 220 µA | 1.45 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B96 | e1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 9 mm | MICRON TECHNOLOGY INC | TFBGA, | compliant | EAR99 | 8542.32.00.36 |