Filter Your Search
1 - 2 of 2 results
|
MT41K512M8DA-107IT:PT
Micron Technology Inc
|
Check for Price | Active | DDR3L DRAM | e1 | 260 | 30 | TIN SILVER COPPER | MICRON TECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
MT41K512M8DA-107IT:P
Micron Technology Inc
|
Check for Price | Yes | Active | 4.295 Gbit | 8 | 512MX8 | 1.35 V | 20 ns | 933 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY | COMMON | 8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 8 | 15.3 µA | 219 µA | 1.45 V | 1.283 V | CMOS | R-PBGA-B78 | e1 | 95 °C | -40 °C | 260 | 30 | 78 | PLASTIC/EPOXY | TFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10.5 mm | 8 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | TFBGA, | 8542.32.00.36 |