Parametric results for: MT46V32M16BN-5BIT under DRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mt46v32m16bn5bit
Select parts from the table below to compare.
Compare
Compare
MT46V32M16BN-5BIT:C
Micron Technology Inc
Check for Price Yes Yes Obsolete 536.8709 Mbit 16 32MX16 2.6 V 700 ps 200 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 2,4,8 5 mA 2.7 V 2.5 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified e1 85 °C -40 °C 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 12.5 mm 10 mm MICRON TECHNOLOGY INC BGA TBGA, BGA60,9X12,40/32 60 compliant EAR99 8542.32.00.28
MT46V32M16BN-5BIT
Micron Technology Inc
Check for Price Yes Yes Obsolete 536.8709 Mbit 16 32MX16 2.6 V 700 ps 200 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 2,4,8 5 mA 2.7 V 2.5 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified e1 85 °C -40 °C 260 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 12.5 mm 10 mm MICRON TECHNOLOGY INC BGA TBGA, BGA60,9X12,40/32 60 compliant EAR99 8542.32.00.28
MT46V32M16BN-5BIT:D
Micron Technology Inc
Check for Price Yes Yes Obsolete 536.8709 Mbit 16 32MX16 2.6 V 700 ps 200 MHz 8192 DDR1 DRAM COMMON 2,4,8 32000000 33.5544 M 3-STATE 2,4,8 5 mA 480 µA CMOS INDUSTRIAL R-PBGA-B60 Not Qualified e3 1 85 °C -40 °C 60 PLASTIC/EPOXY BGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY YES MATTE TIN BALL 800 µm BOTTOM MICRON TECHNOLOGY INC BGA, BGA60,9X12,40/32 compliant EAR99 8542.32.00.28
MT46V32M16BN-5BIT:F
Micron Technology Inc
Check for Price Yes Obsolete 536.8709 Mbit 16 32MX16 2.6 V 700 ps 200 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 2,4,8 5 mA 480 µA 2.7 V 2.5 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified e1 85 °C -40 °C 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 12.5 mm 10 mm MICRON TECHNOLOGY INC BGA TBGA, BGA60,9X12,40/32 60 unknown EAR99 8542.32.00.28