Filter Your Search
1 - 1 of 1 results
|
MT46V32M16FN-6LIT:F
Micron Technology Inc
|
Check for Price | No | No | Active | 536.8709 Mbit | 16 | 32MX16 | 2.5 V | 700 ps | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 405 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e0 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 1.2 mm | 12.5 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | 10 X 12.50 MM, PLASTIC, FBGA-60 | 60 | not_compliant | EAR99 | 8542.32.00.28 |