Filter Your Search
1 - 3 of 3 results
|
MT46V8M16P-75EIT:D
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 750 ps | 133 MHz | 4096 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 3 mA | 375 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | Not Qualified | e3 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | TSSOP, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.02 | |||
|
MT46V8M16P-75EIT:A
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 750 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | Not Qualified | e3 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | TSSOP, | 66 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||
|
MT46V8M16P-75EIT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 750 ps | 133 MHz | 4096 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 3 mA | 375 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G66 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | TSSOP, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.02 |