Filter Your Search
1 - 10 of 26 results
|
MT47H16M16BG-37E:B
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 500 ps | 266 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 5 mA | 170 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 14 MM, ROHS COMPLIANT, FBGA-84 | 84 | not_compliant | EAR99 | 8542.32.00.24 | ||||
|
MT47H16M16BG-3LIT:B
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 5 mA | 320 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | e1 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, BGA84,9X15,32 | 84 | compliant | EAR99 | 8542.32.00.24 | |||||
|
MT47H16M16BG-3AT:B
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 5 mA | 320 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, BGA84,9X15,32 | 84 | unknown | EAR99 | 8542.32.00.24 | ||||||
|
MT47H16M16BG-37EAT:B
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 500 ps | 266 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 5 mA | 300 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | e1 | 105 °C | -40 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 14 MM, ROHS COMPLIANT, FBGA-84 | 84 | compliant | EAR99 | 8542.32.00.24 | |||||
|
MT47H16M16BG-3E
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | DDR2 DRAM | COMMON | 4,8 | 16000000 | 16.7772 M | 3-STATE | 4,8 | 5 mA | 180 µA | CMOS | R-PBGA-B84 | Not Qualified | 260 | 84 | PLASTIC/EPOXY | FBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA84,9X15,32 | compliant | EAR99 | 8542.32.00.24 | |||||||||||||||||||||||
|
MT47H16M16BG-37V:B
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 500 ps | 266 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 6 mA | 280 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 85 °C | 84 | PLASTIC/EPOXY | LFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.3 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | LFBGA, BGA84,9X15,32 | 84 | compliant | EAR99 | 8542.32.00.24 | ||||||
|
MT47H16M16BG-3L:B
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 5 mA | 320 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 85 °C | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 14 MM, ROHS COMPLIANT, FBGA-84 | 84 | compliant | EAR99 | 8542.32.00.24 | ||||||
|
MT47H16M16BG-3EIT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | DDR2 DRAM | COMMON | 4,8 | 16000000 | 16.7772 M | 3-STATE | 4,8 | 5 mA | 180 µA | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | FBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA84,9X15,32 | compliant | EAR99 | 8542.32.00.24 | |||||||||||||||||||||
|
MT47H16M16BG-37VIT:B
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 500 ps | 266 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 6 mA | 280 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | e1 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | LFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.3 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | LFBGA, BGA84,9X15,32 | 84 | compliant | EAR99 | 8542.32.00.24 | |||||
|
MT47H16M16BG-3
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 450 ps | 333 MHz | 8192 | DDR2 DRAM | COMMON | 4,8 | 16000000 | 16.7772 M | 3-STATE | 4,8 | 5 mA | 180 µA | CMOS | R-PBGA-B84 | Not Qualified | e1 | 260 | 84 | PLASTIC/EPOXY | FBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.24 |