Filter Your Search
1 - 2 of 2 results
|
MT47H32M16HR-25E:G
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 400 ps | 400 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 7 mA | 215 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | 84 | compliant | EAR99 | 8542.32.00.28 | Micron | ||
|
MT47H32M16HR-25E:GTR
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 400 ps | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | e1 | 3 | 85 °C | 260 | 30 | 84 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 8 mm | MICRON TECHNOLOGY INC | TFBGA, | compliant | EAR99 | 8542.32.00.28 |