Filter Your Search
1 - 1 of 1 results
![]() |
MT47H64M16HR-25E:G
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 400 ps | 400 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 7 mA | 440 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B84 | Not Qualified | e1 | 85 °C | 260 | 30 | 84 | PLASTIC/EPOXY | TFBGA | BGA84,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 12.5 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, BGA84,9X15,32 | 84 | unknown | EAR99 | 8542.32.00.32 |