Parametric results for: MT47H64M16HW-25EAT:G under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt47h64m16hw25eatg
Select parts from the table below to compare.
Compare
Compare
MT47H64M16HW-25EAT:G
Micron Technology Inc
Check for Price No No Obsolete 1.0737 Gbit 16 64MX16 1.8 V 400 ps 400 MHz 8192 MULTI BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 4,8 7 mA 440 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B84 Not Qualified e0 105 °C -40 °C 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD SILVER BALL 800 µm BOTTOM 1.2 mm 12.5 mm 8 mm MICRON TECHNOLOGY INC BGA 8 X 12.50 MM, FBGA-84 84 not_compliant EAR99 8542.32.00.32