Filter Your Search
1 - 1 of 1 results
|
MT48H16M32LFB5-6IT:C
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 536.8709 Mbit | 32 | 16MX32 | 1.8 V | 5 ns | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8 | 10 µA | 105 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA90,9X15,32 | 90 | compliant | EAR99 | 8542.32.00.28 |